Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLLC54BACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AC3858
Product RangeLLC5 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $152.070 |
| 5+ | $139.150 |
| 10+ | $126.220 |
| 25+ | $118.010 |
| 50+ | $112.590 |
| 100+ | $110.340 |
| 10000+ | $108.090 |
Price for:Each
Minimum: 1
Multiple: 1
$152.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLLC54BACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34AC3858
Product RangeLLC5 Series
Technical Datasheet
Supply Voltage120VAC
Response Time1s
Power Consumption-
Product RangeLLC5 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120VAC
Power Consumption
-
SVHC
To Be Advised
Response Time
1s
Product Range
LLC5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
