Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLFC600603CIDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57T9623
Product RangePOWR-GARD LF Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $88.370 |
| 5+ | $74.630 |
| 10+ | $69.430 |
| 25+ | $64.110 |
| 50+ | $58.790 |
| 100+ | $57.830 |
Price for:Each
Minimum: 1
Multiple: 1
$88.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLFC600603CIDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57T9623
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current60A
Fuse Size Held10mm x 38mm
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Box Lug
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
