Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LCFE121002H900TG Common Mode Noise Filter, 100mA, 90 Ohm, 1.27mm x 1mm x 0.6mm, 0504 [1210 Metric]](https://www.newark.com/productimages/standard/en_US/27AM6564-40.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LCFE121002H900TGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel34AC3551 Re-Reel27AM6564RL Cut Tape27AM6564 |
| Product Range | LCFE1210 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.224 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 25+ | $0.178 |
| 100+ | $0.160 |
| 250+ | $0.149 |
| 500+ | $0.142 |
| 1000+ | $0.135 |
| 2500+ | $0.132 |
| 5000+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.109 |
| 8000+ | $0.104 |
| 12000+ | $0.101 |
| 20000+ | $0.098 |
| 40000+ | $0.096 |
| 100000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LCFE121002H900TGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel34AC3551 Re-Reel27AM6564RL Cut Tape27AM6564 |
| Product Range | LCFE1210 Series |
| Technical Datasheet | |
| DC Current Rating | 100mA |
| Inductance | - |
| DC Resistance Max | 6ohm |
| Product Range | LCFE1210 Series |
| Impedance | 90ohm |
| Inductor Case / Package | 0504 [1210 Metric] |
| Product Length | 1.27mm |
| Product Width | 1mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| DC Current Rating | 100mA |
|---|---|
| DC Resistance Max | 6ohm |
| Impedance | 90ohm |
| Product Length | 1.27mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Inductance | - |
|---|---|
| Product Range | LCFE1210 Series |
| Inductor Case / Package | 0504 [1210 Metric] |
| Product Width | 1mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Alternatives for LCFE121002H900TG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
