Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE LCFE121002A900TG Common Mode Filter, 0.1A, 90 ohm, LCFE1210 Series, 0504 [1210 Metric]](https://www.newark.com/productimages/standard/en_US/34AC3550-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A900TGCopy
Newark Part No.
Full Reel34AC3550
Cut Tape34AK1007
Product RangeLCFE1210 Series
Your Part Number
987 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.200 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 25+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 5000+ | $0.125 |
| 10000+ | $0.111 |
| 20000+ | $0.101 |
| 30000+ | $0.094 |
| 50000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002A900TGCopy
Newark Part No.
Full Reel34AC3550
Cut Tape34AK1007
Product RangeLCFE1210 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max4ohm
Product RangeLCFE1210 Series
Common Mode Filter Case0504 [1210 Metric]
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.27mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
4ohm
Common Mode Filter Case
0504 [1210 Metric]
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
LCFE1210 Series
Impedance
90ohm
Product Length
1.27mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCFE121002A900TG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
