Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL4X8E3APCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71J0742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL4X8E3APCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71J0742
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt3mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Holding Current Max5mA
Peak Gate Power200mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
3mA
Peak Non Repetitive Surge Current
8.3A
Peak Gate Power
200mW
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
