Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL4X5RP
Newark Part No.45J2651
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL4X5RP
Newark Part No.45J2651
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleDO-214
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
DO-214
Peak Non Repetitive Surge Current
8.3A
No. of Pins
3Pins
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
110°C
Technical Docs (1)
Alternatives for L4X5RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate