Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL401E5RPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71J0782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 4000+ | $1.060 |
| 6000+ | $1.040 |
| 10000+ | $1.020 |
| 20000+ | $0.994 |
| 50000+ | $0.972 |
| 100000+ | $0.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL401E5RPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71J0782
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current16.7A
Holding Current Max10mA
Peak Gate Power200mW
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
16.7A
Peak Gate Power
200mW
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for L401E5RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
