Print Page
L25S060.T
Fuse, Semiconductor, L25S Series, 60 A, Very Fast Acting, 20.6mm x 41.3mm, 13/16" x 1-5/8", 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L25S060.TCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 81F4159 |
| Product Range | L25S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.860 |
| 5+ | $67.900 |
| 10+ | $62.630 |
| 25+ | $57.230 |
| 50+ | $51.820 |
| 100+ | $47.730 |
Price for:Each
Minimum: 1
Multiple: 1
$81.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | L25S060.TCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 81F4159 |
| Product Range | L25S Series |
| Technical Datasheet | |
| Product Range | L25S Series |
| Fuse Current | 60A |
| Blow Characteristic | Very Fast Acting |
| Fuse Size Metric | 20.6mm x 41.3mm |
| Fuse Size Imperial | 13/16" x 1-5/8" |
| Voltage Rating VDC | 250V |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | L25S Series |
|---|---|
| Blow Characteristic | Very Fast Acting |
| Fuse Size Imperial | 13/16" x 1-5/8" |
| Voltage Rating VAC | 250V |
| Fuse Current | 60A |
|---|---|
| Fuse Size Metric | 20.6mm x 41.3mm |
| Voltage Rating VDC | 250V |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for L25S060.T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
