Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL15S070.T
Newark Part No.02B8582
Product RangePOWR-GARD L15S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.680 |
| 5+ | $52.500 |
| 10+ | $48.680 |
| 25+ | $45.180 |
| 50+ | $44.230 |
| 100+ | $41.680 |
Price for:Each
Minimum: 1
Multiple: 1
$55.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL15S070.T
Newark Part No.02B8582
Product RangePOWR-GARD L15S Series
Technical Datasheet
Product RangePOWR-GARD L15S Series
Fuse Current70A
Blow CharacteristicVery Fast Acting
Fuse Size Metric67.5mm x 25.4mm
Fuse Size Imperial2.66" x 1"
Voltage Rating VDC100V
Voltage Rating VAC150V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD L15S Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.66" x 1"
Voltage Rating VAC
150V
Fuse Current
70A
Fuse Size Metric
67.5mm x 25.4mm
Voltage Rating VDC
100V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for L15S070.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate