Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL0107MERPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel92K6476
Cut Tape08N1954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.298 | $596.00 |
| Total Price | $596.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.298 |
| 4000+ | $0.295 |
| 6000+ | $0.289 |
| 10000+ | $0.283 |
| 20000+ | $0.277 |
| 50000+ | $0.271 |
| 100000+ | $0.266 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.298 |
| 6000+ | $0.295 |
| 10000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL0107MERPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel92K6476
Cut Tape08N1954
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt7mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current10A
Peak Gate Power100mW
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1.3V
Peak Gate Power
100mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
7mA
Peak Non Repetitive Surge Current
10A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for L0107MERP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
