Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL0103NERP
Newark Part No.
Full Reel01P6579
Cut Tape08N1953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.318 | $636.00 |
| Total Price | $636.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 5000+ | $0.318 |
| 10000+ | $0.294 |
| 20000+ | $0.274 |
| 30000+ | $0.255 |
| 50000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL0103NERP
Newark Part No.
Full Reel01P6579
Cut Tape08N1953
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Voltage Max-000V
Peak Non Repetitive Surge Current10A
Holding Current Max7mA
No. of Pins3Pins
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
10A
No. of Pins
3Pins
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
-000V
Holding Current Max
7mA
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for L0103NERP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
