Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKT103G2
Newark Part No.43AC9336
Product RangeKT Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.250 |
| 25+ | $2.090 |
| 50+ | $1.980 |
| 100+ | $1.830 |
| 500+ | $1.690 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKT103G2
Newark Part No.43AC9336
Product RangeKT Series
Technical Datasheet
Thermistor TypeBead, Wire Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeKT Series
NTC MountingThrough Hole
B-Constant3575K
B-Constant Tolerance-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length1.5"
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Wire Leaded
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1.5"
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
KT Series
B-Constant
3575K
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate