Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLDR.500TXP
Newark Part No.87F5378
Product RangeKLDR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.190 |
| 25+ | $26.620 |
| 100+ | $23.040 |
| 500+ | $19.590 |
Price for:Each
Minimum: 10
Multiple: 10
$301.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLDR.500TXP
Newark Part No.87F5378
Product RangeKLDR Series
Technical Datasheet
Product RangeKLDR Series
Fuse Current500mA
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The KLDR series Time Delay Fuse specifically designed to withstand the momentary high magnetizing currents of control transformers, solenoids and similar inductive loads.
- UL recognised
- CSA Certified
Applications
Safety, Power Management
Technical Specifications
Product Range
KLDR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
500mA
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLDR.500TXP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate