Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoK2000GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11J9132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.875 |
| 2000+ | $0.842 |
| 3000+ | $0.825 |
| 5000+ | $0.808 |
| 10000+ | $0.791 |
| 25000+ | $0.775 |
| 50000+ | $0.758 |
Price for:Each
Minimum: 1000
Multiple: 1000
$875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2000GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11J9132
Technical Datasheet
Breakover Voltage Min190V
Breakover Voltage Max215V
Breakover Current Max10µA
Peak Forward Current1A
Diac / Sidac Case StyleDO-15
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
The K2000G is a 2-pin Standard Bidirectional SIDAC, silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switch on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDAC features glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
- AC circuit oriented
- Triggering voltage of 79 to 330V
- 190 to 215V Voltage rating
- 5μA Repetitive peak off-state current
- 10μA Breakover-current
- 150A/μs Critical rate of rise of on-state current
Applications
Power Management, Lighting
Technical Specifications
Breakover Voltage Min
190V
Breakover Current Max
10µA
Diac / Sidac Case Style
DO-15
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Breakover Voltage Max
215V
Peak Forward Current
1A
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Alternatives for K2000G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
