Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.854 |
| 4000+ | $0.788 |
| 6000+ | $0.767 |
| 10000+ | $0.754 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK1500E70APCopy
Newark Part No.71J0680
Technical Datasheet
Breakover Voltage Min140V
Breakover Voltage Max170V
Breakover Current Max10µA
Peak Forward Current1A
Diac / Sidac Case StyleDO-15
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
140V
Breakover Current Max
10µA
Diac / Sidac Case Style
DO-15
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Breakover Voltage Max
170V
Peak Forward Current
1A
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for K1500E70AP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
