Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoJCAS030.X
Newark Part No.27C9219
Product RangeSlo-Blo JCASE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 25+ | $5.030 |
| 100+ | $3.940 |
| 250+ | $3.770 |
| 500+ | $3.590 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 10
Multiple: 10
$65.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoJCAS030.X
Newark Part No.27C9219
Product RangeSlo-Blo JCASE Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size14.1mm x 12mm x 27mm
Product RangeSlo-Blo JCASE Series
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
Slo-Blo JCASE Series
Fuse Current
30A
Auto Blade Fuse Size
14.1mm x 12mm x 27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate