New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    IXYN100N65C3H1

                                                                                                    IGBT Module, Single, 160 A, 1.8 V, 600 W, 175 °C, SOT-227B

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE IXYN100N65C3H1
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXYN100N65C3H1
                                                                                                    Newark Part No.03AH2084
                                                                                                    Product RangeXPT/ GenX3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    300 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.710
                                                                                                    5+$27.510
                                                                                                    10+$23.300
                                                                                                    25+$21.700
                                                                                                    100+$20.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoIXYN100N65C3H1
                                                                                                    Newark Part No.03AH2084
                                                                                                    Product RangeXPT/ GenX3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationSingle
                                                                                                    DC Collector Current160A
                                                                                                    Continuous Collector Current160A
                                                                                                    Collector Emitter Saturation Voltage1.8V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.8V
                                                                                                    Power Dissipation Pd600W
                                                                                                    Power Dissipation600W
                                                                                                    Operating Temperature Max175°C
                                                                                                    Junction Temperature, Tj Max175°C
                                                                                                    Transistor Case StyleSOT-227B
                                                                                                    IGBT TerminationStud
                                                                                                    Collector Emitter Voltage V(br)ceo650V
                                                                                                    Collector Emitter Voltage Max650V
                                                                                                    IGBT Technology-
                                                                                                    Transistor MountingPanel
                                                                                                    Product RangeXPT/ GenX3 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Extreme light punch through IGBT for 20-60KHz switching suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts, high frequency power inverters applications.

                                                                                                    • XPT™ 650V GenX3™ w/ sonic diode
                                                                                                    • miniBLOC with aluminium nitride isolation
                                                                                                    • 2500V isolation voltage
                                                                                                    • Anti-parallel sonic diode
                                                                                                    • Square RBSOA
                                                                                                    • Short circuit capability
                                                                                                    • High current handling capability
                                                                                                    • High power density
                                                                                                    • Low gate drive requirement

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Single

                                                                                                    Continuous Collector Current

                                                                                                    160A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.8V

                                                                                                    Power Dissipation

                                                                                                    600W

                                                                                                    Junction Temperature, Tj Max

                                                                                                    175°C

                                                                                                    IGBT Termination

                                                                                                    Stud

                                                                                                    Collector Emitter Voltage Max

                                                                                                    650V

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    DC Collector Current

                                                                                                    160A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.8V

                                                                                                    Power Dissipation Pd

                                                                                                    600W

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Transistor Case Style

                                                                                                    SOT-227B

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    650V

                                                                                                    IGBT Technology

                                                                                                    -

                                                                                                    Product Range

                                                                                                    XPT/ GenX3 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.