Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH30N450HVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0504
Your Part Number
829 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.660 |
| 5+ | $75.320 |
| 10+ | $71.970 |
| 25+ | $68.630 |
| 50+ | $65.280 |
| 100+ | $61.940 |
| 250+ | $58.590 |
Price for:Each
Minimum: 1
Multiple: 1
$78.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH30N450HVCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK0504
Continuous Collector Current60A
Collector Emitter Saturation Voltage3.2V
Power Dissipation430W
Collector Emitter Voltage Max4.5kV
Transistor Case StyleTO-247HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
430W
Transistor Case Style
TO-247HV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Saturation Voltage
3.2V
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Alternatives for IXYH30N450HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
