Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1N120P-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel14AN3422
Cut Tape14AN3422
Product RangePolar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $3.940 | $9,850.00 |
| Total Price | $9,850.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY1N120P-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel14AN3422
Cut Tape14AN3422
Product RangePolar Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id1A
Drain Source On State Resistance20ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
20ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
Polar Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IXTY1N120P-TRL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
