Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT88N30PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1860
Product RangePolarHT Series
Your Part Number
202 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
| 10+ | $18.110 |
| 25+ | $15.460 |
| 50+ | $12.810 |
| 100+ | $11.880 |
| 250+ | $11.090 |
| 500+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$20.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT88N30PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1860
Product RangePolarHT Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id88A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-268 (D3PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation600W
Power Dissipation Pd600W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolarHT Series
SVHCTo Be Advised
Product Overview
- N-channel enhancement mode avalanche rated PolarHT™ power MOSFET
- Unclamped Inductive Switching (UIS) rated
- Low package inductance- easy to drive and to protect
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-268 (D3PAK)
Rds(on) Test Voltage
10V
Power Dissipation
600W
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
88A
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
600W
Operating Temperature Max
150°C
Product Range
PolarHT Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXTT88N30P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
