Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTQ62N15PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN3415
Product RangePolarHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 300+ | $6.920 |
| 600+ | $6.900 |
| 900+ | $6.720 |
| 1500+ | $6.530 |
| 3000+ | $6.400 |
| 7500+ | $6.270 |
| 15000+ | $6.140 |
| 30000+ | $6.010 |
Price for:Each
Minimum: 300
Multiple: 300
$2,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTQ62N15PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN3415
Product RangePolarHT Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id62A
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation350W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePolarHT Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Power Dissipation
350W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
PolarHT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
