
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXTN200N10L2Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1589 |
| Product Range | LinearL2 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.050 |
| 5+ | $53.740 |
| 10+ | $46.420 |
| 25+ | $44.000 |
| 50+ | $41.580 |
| 100+ | $40.750 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXTN200N10L2Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1589 |
| Product Range | LinearL2 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 178A |
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 11mohm |
| On Resistance Rds(on) | 0.011ohm |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 830W |
| Operating Temperature Max | 150°C |
| Power Dissipation Pd | 830W |
| Product Range | LinearL2 Series |
| SVHC | To Be Advised |
Product Overview
IXTN200N10L2 is a LinearL2™ power MOSFET with an extended Forward Bias Safe Operating Area (FBSOA), specifically designed for applications requiring operation in the current saturation region. Unlike conventional switch-mode operation, linear-mode operation subjects MOSFETs to significantly higher thermal and electrical stress due to the simultaneous presence of high drain voltages and currents, often leading to failure. This Littelfuse device addresses these challenges with a unique design featuring low thermal resistance, high power density, and extended FBSOA. By suppressing electrothermal instability, it enables wider and more reliable operating windows. The extended FBSOA is guaranteed at 75°C, making it ideal for demanding linear-mode applications such as e-fuses, hot-swap circuits, battery management, current regulators, linear amplifiers, fan controllers, programmable loads, and soft-start control.
- Single N-channel configuration
- 100V drain-source voltage (VDSS)
- 0.011ohm maximum on-resistance (RDS(ON)) at 25°C
- 178A continuous drain current (ID) at 25°C
- 540nC gate charge, 0.15K/W thermal resistance, junction-to-case (RthJC)
- 830W power dissipation, 245ns reverse recovery time
- Avalanche rated
- SOT-227B (mini) package
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 178A |
| Drain Source On State Resistance | 11mohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 830W |
| Power Dissipation Pd | 830W |
| SVHC | To Be Advised |
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| On Resistance Rds(on) | 0.011ohm |
| Gate Source Threshold Voltage Max | 4.5V |
| Operating Temperature Max | 150°C |
| Product Range | LinearL2 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
