Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH96P085TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AH1547
Product RangeTrenchP Series
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 10+ | $6.230 |
| 25+ | $5.990 |
| 50+ | $5.750 |
| 100+ | $5.500 |
| 250+ | $5.260 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH96P085TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AH1547
Product RangeTrenchP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds85V
Continuous Drain Current Id96A
Drain Source On State Resistance0.013ohm
On Resistance Rds(on)0.013ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd298W
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
85V
Drain Source On State Resistance
0.013ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
298W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
96A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
298W
Operating Temperature Max
150°C
Product Range
TrenchP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
