Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH68P20TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1532
Product RangeTrenchP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
| 10+ | $21.190 |
| 25+ | $18.220 |
| 50+ | $15.260 |
| 100+ | $14.200 |
| 250+ | $13.320 |
| 500+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH68P20TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1532
Product RangeTrenchP Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id68A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd568W
Power Dissipation568W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
SVHCTo Be Advised
Alternatives for IXTH68P20T
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
568W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
68A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
568W
Operating Temperature Max
150°C
Product Range
TrenchP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
