Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH16N20D2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0470
Your Part Number
646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.850 |
| 10+ | $24.570 |
| 25+ | $22.910 |
| 50+ | $20.090 |
| 100+ | $18.680 |
| 250+ | $18.040 |
| 500+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH16N20D2Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AK0470
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id16A
On Resistance Rds(on)0.08ohm
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd695W
Power Dissipation695W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.08ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
0V
Power Dissipation Pd
695W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
695W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXTH16N20D2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
