Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA90N20X3-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN3403
Product RangeX3-Class Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $2.140 |
| 1600+ | $1.890 |
| 2400+ | $1.700 |
| 4000+ | $1.520 |
| 8000+ | $1.330 |
| 20000+ | $1.140 |
| 40000+ | $1.040 |
| 80000+ | $0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$1,712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA90N20X3-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN3403
Product RangeX3-Class Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id90A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeX3-Class Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
390W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IXTA90N20X3-TRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
