Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HVCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.03AH1261
Your Part Number
7,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 10+ | $10.450 |
| 25+ | $8.670 |
| 50+ | $6.890 |
| 100+ | $6.380 |
| 250+ | $5.950 |
| 500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA1N200P3HVCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.03AH1261
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds2kV
Continuous Drain Current Id1A
Drain Source On State Resistance40ohm
On Resistance Rds(on)40ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd125W
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
2kV
Drain Source On State Resistance
40ohm
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
10V
Power Dissipation Pd
125W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
1A
On Resistance Rds(on)
40ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
