Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $4.220 |
| 25+ | $4.010 |
| 50+ | $3.800 |
| 100+ | $3.590 |
| 500+ | $3.370 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA08N100D2HV
Newark Part No.29AK0454
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id800mA
Drain Source On State Resistance21ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max4V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
800mA
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
0V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
21ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability