Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA08N100D2HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel03AH1251
Cut Tape11AN5398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.710 | $6.71 |
| Total Price | $6.71 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 50+ | $5.910 |
| 100+ | $5.420 |
| 250+ | $4.900 |
| 500+ | $4.260 |
| 1000+ | $3.380 |
| 2500+ | $3.210 |
| 5000+ | $3.010 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.060 |
| 2000+ | $2.910 |
| 4000+ | $2.700 |
| 8000+ | $2.520 |
| 12000+ | $2.430 |
| 20000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA08N100D2HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel03AH1251
Cut Tape11AN5398
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id800mA
Drain Source On State Resistance21ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation60W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
800mA
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
0V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
21ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTA08N100D2HV-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
