Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGT16N170ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM2347
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.750 |
| 5+ | $23.440 |
| 10+ | $21.120 |
| 25+ | $18.810 |
| 50+ | $16.490 |
| 100+ | $15.640 |
| 250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$25.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGT16N170ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM2347
Continuous Collector Current16A
Collector Emitter Saturation Voltage4V
Power Dissipation190W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-268
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
190W
Transistor Case Style
TO-268
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
4V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
