Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFX100N65X2Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 03AH0971 |
| Product Range | X2-Class HiPerFET Series |
| Your Part Number | |
| Technical Datasheet |
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 5+ | $23.140 |
| 10+ | $20.800 |
| 25+ | $18.470 |
| 50+ | $16.130 |
| 100+ | $15.020 |
| 250+ | $14.080 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFX100N65X2Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 03AH0971 |
| Product Range | X2-Class HiPerFET Series |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 30mohm |
| On Resistance Rds(on) | 0.03ohm |
| Transistor Case Style | PLUS247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 1.04kW |
| Power Dissipation Pd | 1.04kW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | X2-Class HiPerFET Series |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 30mohm |
| Transistor Case Style | PLUS247 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.04kW |
| No. of Pins | 3Pins |
| Qualification | - |
| SVHC | To Be Advised |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 0.03ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation Pd | 1.04kW |
| Operating Temperature Max | 150°C |
| Product Range | X2-Class HiPerFET Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
