Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFT320N10T2
Newark Part No.03AH0941
Product RangeTrenchT2 HiperFET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $13.710 |
| 500+ | $12.740 |
Price for:Each
Minimum: 300
Multiple: 30
$4,113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFT320N10T2
Newark Part No.03AH0941
Product RangeTrenchT2 HiperFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id320A
On Resistance Rds(on)0.0035ohm
Drain Source On State Resistance0.0035ohm
Transistor Case StyleTO-268
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd1kW
Power Dissipation1kW
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeTrenchT2 HiperFET Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0035ohm
Transistor Case Style
TO-268
Rds(on) Test Voltage
10V
Power Dissipation Pd
1kW
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
320A
Drain Source On State Resistance
0.0035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
1kW
Operating Temperature Max
175°C
Product Range
TrenchT2 HiperFET Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability