Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFT150N30X3HV-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5319
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.570 |
| 10+ | $30.000 |
| 25+ | $28.110 |
| 50+ | $26.590 |
| 100+ | $24.920 |
| 250+ | $22.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$31.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFT150N30X3HV-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5319
Product RangeX3-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id150A
Drain Source On State Resistance0.0083ohm
Transistor Case StyleTO-268HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-268HV
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.0083ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
2Pins
Product Range
X3-Class HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFT150N30X3HV-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
