Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFP22N65X2WCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AN3395 |
| Product Range | X2-Class HiPerFET Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $4.550 |
| 600+ | $3.930 |
| 900+ | $3.440 |
| 1500+ | $3.230 |
| 3000+ | $2.800 |
| 7500+ | $2.350 |
| 15000+ | $2.280 |
Price for:Each
Minimum: 300
Multiple: 300
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFP22N65X2WCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AN3395 |
| Product Range | X2-Class HiPerFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 22A |
| Drain Source On State Resistance | 0.145ohm |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 390W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | X2-Class HiPerFET Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 22A |
| Transistor Case Style | TO-220 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 390W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.145ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | X2-Class HiPerFET Series |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for IXFP22N65X2W
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
