Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN170N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AH0724
Product RangeHiPERFET X2 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $56.370 |
| 5+ | $53.750 |
| 10+ | $51.120 |
| 25+ | $50.100 |
| 50+ | $49.080 |
| 100+ | $48.050 |
Price for:Each
Minimum: 1
Multiple: 1
$56.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN170N65X2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AH0724
Product RangeHiPERFET X2 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id170A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.013ohm
On Resistance Rds(on)0.013ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.17kW
Operating Temperature Max150°C
Power Dissipation Pd1.17kW
Product RangeHiPERFET X2 Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170A
Drain Source On State Resistance
0.013ohm
Rds(on) Test Voltage
10V
Power Dissipation
1.17kW
Power Dissipation Pd
1.17kW
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.013ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
Product Range
HiPERFET X2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
