Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK420N10T
Newark Part No.29AK0429
Your Part Number
Technical Datasheet
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 5+ | $23.650 |
| 10+ | $21.500 |
| 25+ | $20.340 |
| 100+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFK420N10T
Newark Part No.29AK0429
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id420A
Drain Source On State Resistance2600µohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.67kW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
420A
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.67kW
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability