Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH220N20X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0426
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.230 |
| 50+ | $35.270 |
| 100+ | $32.860 |
| 250+ | $30.980 |
| 500+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH220N20X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0426
Product RangeX3-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id220A
Drain Source On State Resistance5200µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
220A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
200V
Drain Source On State Resistance
5200µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
MSL
-
Alternatives for IXFH220N20X3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
