Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N17T2
Newark Part No.29AK0423
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 25+ | $8.970 |
| 100+ | $6.850 |
| 250+ | $6.550 |
| 500+ | $6.240 |
| 1000+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N17T2
Newark Part No.29AK0423
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds175V
Continuous Drain Current Id150A
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.012ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation880W
Power Dissipation Pd880W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
175V
Drain Source On State Resistance
0.012ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
880W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
150A
On Resistance Rds(on)
0.012ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
880W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability