Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH120N30X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0422
Product RangeX3-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.310 |
| 10+ | $25.250 |
| 25+ | $23.890 |
| 50+ | $21.570 |
| 100+ | $20.410 |
| 250+ | $19.890 |
| 500+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH120N30X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK0422
Product RangeX3-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id120A
Drain Source On State Resistance8600µohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation735W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
735W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
300V
Drain Source On State Resistance
8600µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
MSL
-
Alternatives for IXFH120N30X3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
