Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFB150N65X2Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 29AK0421 |
| Product Range | X2-Class HiPerFET Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.060 |
| 10+ | $34.150 |
| 100+ | $26.240 |
| 500+ | $25.720 |
| 1000+ | $25.320 |
| 2500+ | $25.310 |
| 10000+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$42.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFB150N65X2Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 29AK0421 |
| Product Range | X2-Class HiPerFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 650V |
| Continuous Drain Current Id | 150A |
| Drain Source On State Resistance | 0.017ohm |
| Transistor Case Style | PLUS264 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 1.56kW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | X2-Class HiPerFET Series |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 150A |
| Transistor Case Style | PLUS264 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.56kW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | To Be Advised |
| Drain Source Voltage Vds | 650V |
|---|---|
| Drain Source On State Resistance | 0.017ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | X2-Class HiPerFET Series |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
