Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA14N85XHV-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN3380
Product RangeX-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $6.630 |
| 1600+ | $5.940 |
| 2400+ | $5.640 |
| 4000+ | $5.070 |
| 8000+ | $4.640 |
| 20000+ | $4.160 |
| 40000+ | $3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$5,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA14N85XHV-TRLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN3380
Product RangeX-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds850V
Continuous Drain Current Id14A
Drain Source On State Resistance0.55ohm
Transistor Case StyleTO-263HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation460W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeX-Class HiPerFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-263HV
Rds(on) Test Voltage
10V
Power Dissipation
460W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
850V
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.5V
No. of Pins
2Pins
Product Range
X-Class HiPerFET Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IXFA14N85XHV-TRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
