Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609SITR
Newark Part No.
Full Reel25AJ5465
Re-Reel27AK1449
Cut Tape27AK1449
Your Part Number
Technical Datasheet
1,600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.06 |
| 10+ | $2.29 |
| 25+ | $2.10 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.76 |
| 4000+ | $1.59 |
| 6000+ | $1.53 |
| 10000+ | $1.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609SITR
Newark Part No.
Full Reel25AJ5465
Re-Reel27AK1449
Cut Tape27AK1449
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay42ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. It is also suitable for use in switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver applications.
- Wide operating voltage range: 4.5V to 35V
- Extended operating temperature range -40°C to +125°C
- Matched rise and fall times
- Low propagation delay time
- Low, 10µA supply current
- Low output impedance
- 8-pin power SOIC with exposed metal back package
- Configured as a non-inverting driver
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
9A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IXDN609SITR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability