Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SIATRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AJ5458
Re-Reel27AK1446RL
Cut Tape27AK1446
Your Part Number
1,413 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.430 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.120 |
| 5000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.100 |
| 4000+ | $1.070 |
| 6000+ | $1.060 |
| 10000+ | $1.040 |
| 20000+ | $1.020 |
| 50000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN604SIATRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AJ5458
Re-Reel27AK1446RL
Cut Tape27AK1446
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay29ns
Output Delay35ns
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Dual high-speed low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. It is suitable for efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, Class-D switching amplifiers, pulse transformer driver applications.
- Configured as dual non-inverting driver
- 4A source/sink drive current
- Extended operating Temperature range from -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Outputs may be connected in parallel for higher drive current
- Matched rise and fall times
- Low propagation delay time
- Low, 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
4A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
29ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IXDN604SIATR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
