Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4428NTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel25AJ5547
Re-Reel27AK1454RL
Cut Tape27AK1454
Your Part Number
2,698 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 50+ | $0.638 |
| 100+ | $0.564 |
| 250+ | $0.528 |
| 500+ | $0.507 |
| 1000+ | $0.496 |
| 2500+ | $0.486 |
| 5000+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.558 |
| 6000+ | $0.537 |
| 10000+ | $0.529 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4428NTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel25AJ5547
Re-Reel27AK1454RL
Cut Tape27AK1454
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
High-speed, low-side gate driver suitable for MOSFET driver, switching power supplies, motor controls, DC to DC converters and pulse transformer driver applications.
- 1.5A peak output current
- Configured with one inverting driver and one non-inverting driver
- Wide operating voltage range: 4.5V to 35V
- Operating temperature range -40°C to +125°C
- Latch-up protected to 1.5A
- 8-pin SOIC package
- TTL and CMOS compatible inputs
- Fast rise and fall times
- Low power consumption
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IX4428NTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
