Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4426NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0517
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.830 |
| 100+ | $0.663 |
| 500+ | $0.596 |
| 1000+ | $0.575 |
| 2500+ | $0.553 |
| 10000+ | $0.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4426NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK0517
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
