Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NETRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK0515RL
Cut Tape29AK0515
Your Part Number
2,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.775 |
| 100+ | $0.685 |
| 250+ | $0.642 |
| 500+ | $0.616 |
| 1000+ | $0.603 |
| 2500+ | $0.591 |
| 5000+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NETRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK0515RL
Cut Tape29AK0515
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current5A
Sink Current5A
Supply Voltage Min5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay16ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
16ns
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
16ns
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IX4340NETR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
