Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHLMUDRAAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC3146
Product RangeHLMU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.960 |
| 5+ | $261.400 |
| 10+ | $237.840 |
| 25+ | $223.210 |
| 50+ | $218.750 |
Price for:Each
Minimum: 1
Multiple: 1
$284.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHLMUDRAAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC3146
Product RangeHLMU Series
Technical Datasheet
Product RangeHLMU Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Voltage Max240VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min200VAC
Phase Monitoring Range Max480VAC
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
HLMU Series
Contact Current
10A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
-
Phase Monitoring Range Max
480VAC
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
200VAC
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
