Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE3351A0500
Newark Part No.46F3933
Product RangeHE3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.070 |
Price for:Each
Minimum: 3360
Multiple: 480
$6,955.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3351A0500
Newark Part No.46F3933
Product RangeHE3300 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE3300 Series
Relay MountingThrough Hole
Coil Resistance125ohm
Switching Current Max1A
Switching Voltage Max300V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE3300 Series
Coil Resistance
125ohm
Switching Voltage Max
300V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
