Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE3321C2400
Newark Part No.10M5192
Product RangeHE3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.340 |
Price for:Each
Minimum: 5760
Multiple: 480
$19,238.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321C2400
Newark Part No.10M5192
Product RangeHE3300 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeHE3300 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max250mA
Switching Voltage Max175V
SVHCTo Be Advised
Product Overview
The HE3300 series Reed Relay available with 5/12/24V coil options as standard. It offers normally open, normally closed and change over contact configurations available. It has single in line configuration allows high packing densities and minimising space, hermetically sealed switching contact is immune to the effects of its environment.
- High voltage and power switching versions
- External magnetic shield option
- Lower power coil consumption than competing electromechanical devices
- Transfer moulded package gives maximum component protection
Applications
Industrial, Security, Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Product Range
HE3300 Series
Coil Resistance
2kohm
Switching Voltage Max
175V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
