Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoH-32-MAGNETCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38X6437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.920 |
| 200+ | $3.840 |
| 300+ | $3.750 |
| 500+ | $3.670 |
| 1000+ | $3.580 |
| 2500+ | $3.510 |
| 5000+ | $3.440 |
| 10000+ | $3.370 |
Price for:Each
Minimum: 100
Multiple: 100
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoH-32-MAGNETCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38X6437
Technical Datasheet
Depth4.8mm
Length25.4mm
Width4.8mm
Product Range-
SVHCTo Be Advised
Product Overview
H-32-MAGNET is a AlNiCo-5 rectangular bare magnet ideally suited for mounting on a flat surface. It is suitable for use in a wide range of environments, including high temperature applications.
- Dimension of 1.000" x 0.190" x 0.190" (L x W x H)
- 10900 gauss retentivity
- 620 oersted coercivity
- Maximum recommended operating temperature of 450˚C
Technical Specifications
Depth
4.8mm
Width
4.8mm
SVHC
To Be Advised
Length
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
